845-114-521-502

Heilind Number:EDA845-114-521-502
Manufacturer:EDAC
Manufacturer Number:845-114-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-521-502

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its dual-row configuration with a total of 114 positions offers ample connectivity options, while the precision-engineered copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it enables efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfectly suited for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this high-quality solution.