845-114-521-503

Heilind Number:EDA845-114-521-503
Manufacturer:EDAC
Manufacturer Number:845-114-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for durability and efficiency, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless communication between boards. The connector's straight mount orientation and 114 positions make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronics with this essential connector for seamless and efficient data transmission.