845-114-521-504

Heilind Number:EDA845-114-521-504
Manufacturer:EDAC
Manufacturer Number:845-114-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green shade, it ensures reliable operation even in challenging environments. With two rows and a total of 114 positions, this connector offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and efficient assembly. Designed for straight mount orientation, it's ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs.