845-114-521-508

Heilind Number:EDA845-114-521-508
Manufacturer:EDAC
Manufacturer Number:845-114-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-521-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a dual-row design with 114 positions for optimal efficiency. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with copper alloy contacts, it guarantees secure and reliable data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for professionals and enthusiasts alike, this connector is a must-have for seamless PCB integration.