845-114-521-512

Heilind Number:EDA845-114-521-512
Manufacturer:EDAC
Manufacturer Number:845-114-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-521-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a reliable amperage of 3A for seamless power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, it provides efficient signal transfer with a pitch of .1 inch and row spacing of .2 inch. Boasting 114 positions, it enables versatile connectivity options for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your connection setup with this essential component.