845-114-521-803

Heilind Number:EDA845-114-521-803
Manufacturer:EDAC
Manufacturer Number:845-114-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it guarantees reliable performance even in challenging environments. With two rows and a total of 114 copper alloy contacts, it offers seamless data transmission and power delivery. The .1-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.