845-114-521-804

Heilind Number:EDA845-114-521-804
Manufacturer:EDAC
Manufacturer Number:845-114-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-521-804

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure optimal performance in various electronic applications. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, this connector guarantees reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for 114 positions, accommodating complex circuit layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.