845-114-521-807

Heilind Number:EDA845-114-521-807
Manufacturer:EDAC
Manufacturer Number:845-114-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-521-807

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 114 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mount orientation, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast or professional.