845-114-523-512

Heilind Number:EDA845-114-523-512
Manufacturer:EDAC
Manufacturer Number:845-114-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-523-512

Detailed Description

Enhance your circuit board connections with our dual-row board-to-board PCB connector in vibrant Green. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its 114 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, offer seamless integration and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for robust and dependable connections in your PCB setups.