845-114-524-802

Heilind Number:EDA845-114-524-802
Manufacturer:EDAC
Manufacturer Number:845-114-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-524-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal signal transfer, it features 114 positions across 2 rows, ensuring seamless connectivity. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers exceptional durability. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.