845-114-524-808

Heilind Number:EDA845-114-524-808
Manufacturer:EDAC
Manufacturer Number:845-114-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-524-808

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 114 positions, offering ample room for efficient signal transmission. The housing, constructed of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. Copper alloy contacts ensure reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise and secure mating. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.