845-114-525-804

Heilind Number:EDA845-114-525-804
Manufacturer:EDAC
Manufacturer Number:845-114-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-525-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for maximum efficiency, this connector features 114 positions in a double-row layout, allowing for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in all applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted with copper alloy contacts, it guarantees optimal conductivity for smooth signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your electronic devices with this essential component.