845-114-540-804

Heilind Number:EDA845-114-540-804
Manufacturer:EDAC
Manufacturer Number:845-114-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-540-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and durability. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 114 positions cater to diverse connection needs. Designed for straight mounting orientation, it guarantees hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects.