845-114-541-207

Heilind Number:EDA845-114-541-207
Manufacturer:EDAC
Manufacturer Number:845-114-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of copper alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, provide a total of 114 positions for seamless integration. Designed for straight mount orientation, it offers efficient signal transfer even in challenging environments, with an operating temperature range of -40 to 105°C. Perfect for a wide range of applications, this connector guarantees superior performance and longevity.