845-114-541-212

Heilind Number:EDA845-114-541-212
Manufacturer:EDAC
Manufacturer Number:845-114-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-541-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB assembly, this connector features two rows with 114 positions, ensuring a secure and reliable link between boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-machined copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.