845-114-541-512

Heilind Number:EDA845-114-541-512
Manufacturer:EDAC
Manufacturer Number:845-114-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-541-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration and durability, this connector features two rows with a total of 114 positions for optimal connectivity. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in various environments. Each contact is made of Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Upgrade your PCB assembly with this essential component.