845-114-541-808

Heilind Number:EDA845-114-541-808
Manufacturer:EDAC
Manufacturer Number:845-114-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector offers seamless power transmission with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in all operating environments. With two rows and a total of 114 positions, it provides ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless data transmission and power distribution.