845-114-542-512

Heilind Number:EDA845-114-542-512
Manufacturer:EDAC
Manufacturer Number:845-114-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-542-512

Detailed Description

Enhance connectivity within your electronic setups with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 114 positions with a pitch of .1 inch, ensuring precise and reliable connections. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-term performance, even in challenging environments. With a straight mount orientation and a row spacing of .2 inch, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.