845-114-544-812

Heilind Number:EDA845-114-544-812
Manufacturer:EDAC
Manufacturer Number:845-114-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-544-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery with a 3A amperage. Its dual-row configuration with 114 positions allows for seamless, high-density board-to-board connections, while the copper alloy contact material guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide easy integration, and the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.