845-114-555-201

Heilind Number:EDA845-114-555-201
Manufacturer:EDAC
Manufacturer Number:845-114-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-555-201

Detailed Description

Enhance your PCB connections with this advanced Board To Board PCB Connector. Designed for optimal performance, its durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any environment. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless power delivery at an amperage of 3 A. With 114 positions available, this connector offers ample connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.