845-114-555-207

Heilind Number:EDA845-114-555-207
Manufacturer:EDAC
Manufacturer Number:845-114-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring longevity and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, it provides seamless communication between PCBs. The 114 positions offer ample room for multiple connections, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronic industry. Elevate your connectivity solutions with this essential component.