845-114-555-502

Heilind Number:EDA845-114-555-502
Manufacturer:EDAC
Manufacturer Number:845-114-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-555-502

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector in a sleek Green hue. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows and 114 positions, this connector offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics with this essential component for seamless board-to-board connections.