845-114-555-512

Heilind Number:EDA845-114-555-512
Manufacturer:EDAC
Manufacturer Number:845-114-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-555-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers reliable power transmission with an amperage of 3A. The copper alloy contact material ensures efficient signal transfer across its 114 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. Suitable for straight mounting orientation, it guarantees seamless integration on your PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have in your arsenal for robust and dependable circuitry.