845-114-555-804

Heilind Number:EDA845-114-555-804
Manufacturer:EDAC
Manufacturer Number:845-114-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-555-804

Detailed Description

Enhance connectivity and streamline your PCB assembly with our dual-row Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With 114 positions and a pitch of .1 inch, it offers ample space for efficient data transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality in various environments. Perfect for a wide range of applications, it's a must-have component for your electronic projects.