845-114-555-812

Heilind Number:EDA845-114-555-812
Manufacturer:EDAC
Manufacturer Number:845-114-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-555-812

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in harsh conditions. With 114 positions and dual rows, it offers ample room for seamless data transmission. The Copper Alloy contacts guarantee efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project requiring precision and durability. Elevate your connectivity solutions with this top-of-the-line component.