845-114-556-212

Heilind Number:EDA845-114-556-212
Manufacturer:EDAC
Manufacturer Number:845-114-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-556-212

Detailed Description

Enhance your connectivity with our dual-row Card Edge Connector, boasting a robust UL 94V-0 Diallyl Phthalate housing for optimal performance and safety. Featuring 114 positions and a pitch of .1 inches, this connector ensures seamless board-to-board communication with precise alignment. Crafted with copper alloy contacts, it offers reliable conductivity for your electronic devices. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees steady power delivery even in harsh environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for high-density PCB applications. Elevate your connectivity solutions with this essential component.