845-114-556-502

Heilind Number:EDA845-114-556-502
Manufacturer:EDAC
Manufacturer Number:845-114-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With 114 positions arranged in two rows, it offers ample space for your connections. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and a pitch of .1 inches make installation a breeze. Upgrade your setup with this essential component, ideal for a wide range of electronic applications.