845-114-556-512

Heilind Number:EDA845-114-556-512
Manufacturer:EDAC
Manufacturer Number:845-114-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-556-512

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green color, this connector is designed for optimal performance. With a compact .1-inch pitch and two rows of 114 positions, it offers seamless connectivity for your PCB projects. The Copper Alloy contact material ensures reliable signal transmission, while the straight mount orientation and .2-inch row spacing provide easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connection standards with this essential component.