845-114-556-802

Heilind Number:EDA845-114-556-802
Manufacturer:EDAC
Manufacturer Number:845-114-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-556-802

Detailed Description

Enhance your electronics projects with this green Board To Board PCB Connector, designed for seamless connectivity. With a sturdy housing made of UL 94V-0 Diallyl Phthalate, it ensures safe and reliable operation. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The 114 positions accommodate multiple connections, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB assemblies with this high-quality component, guaranteeing optimal performance.