845-114-556-808

Heilind Number:EDA845-114-556-808
Manufacturer:EDAC
Manufacturer Number:845-114-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-556-808

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board PCB Connector. Designed for efficiency, it features two rows with a total of 114 positions for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.