845-114-558-201

Heilind Number:EDA845-114-558-201
Manufacturer:EDAC
Manufacturer Number:845-114-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a right-angle mount orientation and two rows of contact points, it allows for efficient and secure connections. The 114 positions, spaced at .1 inches with a .2-inch row spacing, provide ample room for intricate circuitry. Crafted with copper alloy contacts, it ensures reliable conductivity even in demanding environments. Operating smoothly within a wide temperature range of -40 to 105°C, this connector excels in both performance and durability. Trust in its quality to optimize your PCB connections for seamless functionality.