845-114-558-212

Heilind Number:EDA845-114-558-212
Manufacturer:EDAC
Manufacturer Number:845-114-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-558-212

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 114 positions, ensuring efficient data transfer. The right-angle mount orientation allows for space-saving installation, ideal for compact PCB layouts. Crafted with precision using durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for your PCB assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your system with this essential component for seamless data transmission.