845-114-558-512

Heilind Number:EDA845-114-558-512
Manufacturer:EDAC
Manufacturer Number:845-114-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-558-512

Detailed Description

Enhance connectivity within your electronics with our Board To Board PCB Connector, crafted for seamless integration in a variety of devices. With a vibrant green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 114 positions for effortless data transfer. The right angle mount orientation and a pitch of .1 inches make it ideal for compact PCB layouts, while the .2-inch row spacing allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Upgrade your electronics with this essential component today.