845-114-558-808

Heilind Number:EDA845-114-558-808
Manufacturer:EDAC
Manufacturer Number:845-114-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-558-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector in vibrant Green. Designed for seamless integration, it features 114 positions across two rows, ensuring efficient data and power transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, offers excellent conductivity, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.