845-114-559-802

Heilind Number:EDA845-114-559-802
Manufacturer:EDAC
Manufacturer Number:845-114-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-559-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Featuring two rows and 114 positions, this connector ensures seamless and efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee both reliability and performance. With a right-angle mount orientation and a pitch of .1 inches, it offers easy integration into your circuit design. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.