845-116-520-212

Heilind Number:EDA845-116-520-212
Manufacturer:EDAC
Manufacturer Number:845-116-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-520-212

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this component boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a dual-row layout featuring 116 positions, it offers seamless integration on your PCB. The straight mount orientation and .1-inch pitch ensure easy installation, while the .2-inch row spacing allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your system with this essential component from our range of high-quality connectors.