845-116-521-201

Heilind Number:EDA845-116-521-201
Manufacturer:EDAC
Manufacturer Number:845-116-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-521-201

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 116 positions for seamless integration of your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures reliable insulation and protection. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity and signal transmission. Its straight mount orientation and dual rows facilitate easy installation and secure connection. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance to elevate your PCB assembly projects to the next level.