845-116-521-207

Heilind Number:EDA845-116-521-207
Manufacturer:EDAC
Manufacturer Number:845-116-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-521-207

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into electronic systems. With a total of 116 positions spread across two rows, it offers ample space for secure and efficient connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1 inch pitch simplify installation, while the .2 inch row spacing allows for easy access. Perfect for professional use in various industries, this green-colored connector is a must-have for maintaining smooth electrical connections on PCBs.