845-116-521-208

Heilind Number:EDA845-116-521-208
Manufacturer:EDAC
Manufacturer Number:845-116-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-521-208

Detailed Description

Enhance your PCB connectivity with our ultra-reliable Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring top-tier safety and performance. With two rows of 116 copper alloy contacts, it guarantees seamless and efficient transmission of power and data. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring secure and stable connections. Elevate your assembly process with this essential component, perfect for various applications in industries like telecommunications, consumer electronics, and beyond.