845-116-521-212

Heilind Number:EDA845-116-521-212
Manufacturer:EDAC
Manufacturer Number:845-116-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-521-212

Detailed Description

Enhance connectivity within your devices with our high-performance Board To Board PCB Connector. Featuring 116 positions across 2 rows, it offers seamless integration for efficient circuitry. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Choose this connector for its superior quality and performance in sustaining crucial connections.