845-116-521-502

Heilind Number:EDA845-116-521-502
Manufacturer:EDAC
Manufacturer Number:845-116-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-521-502

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered for optimal performance, this connector features 116 positions in a dual-row configuration, ensuring seamless and efficient data transfer. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic projects with this essential connector, a testament to quality and innovation in PCB technology.