845-116-521-503

Heilind Number:EDA845-116-521-503
Manufacturer:EDAC
Manufacturer Number:845-116-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-521-503

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, meticulously crafted for optimal performance. Featuring 116 positions and a .1-inch pitch, it ensures seamless data transmission in your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With copper alloy contacts and a 3A amperage, it offers efficient power delivery. The straight mount orientation and .2-inch row spacing provide easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Upgrade your electronic systems with this high-quality component.