845-116-521-512

Heilind Number:EDA845-116-521-512
Manufacturer:EDAC
Manufacturer Number:845-116-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-521-512

Detailed Description

Enhance your PCB connectivity with our 2-row Board to Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 116 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this Straight mount orientation connector to deliver consistent and efficient performance in your projects.