845-116-521-802

Heilind Number:EDA845-116-521-802
Manufacturer:EDAC
Manufacturer Number:845-116-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-521-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance even in challenging environments. With two rows of 116 copper alloy contacts, it offers seamless data transfer with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.