845-116-521-803

Heilind Number:EDA845-116-521-803
Manufacturer:EDAC
Manufacturer Number:845-116-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-521-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring two rows and 116 positions, this connector ensures seamless data transmission. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Upgrade your electronic setups with this reliable and efficient connector.