845-116-541-512

Heilind Number:EDA845-116-541-512
Manufacturer:EDAC
Manufacturer Number:845-116-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek green design. Engineered for precision, this connector boasts 116 positions across two rows, ensuring seamless data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Elevate your electronic connections with this essential component.