845-116-541-802

Heilind Number:EDA845-116-541-802
Manufacturer:EDAC
Manufacturer Number:845-116-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-541-802

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 116 positions with a pitch of .1 inches, allowing for efficient and secure data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB assemblies with this reliable connector, perfect for a wide range of applications.