845-116-555-808

Heilind Number:EDA845-116-555-808
Manufacturer:EDAC
Manufacturer Number:845-116-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power delivery with an amperage of 3 A. The two-row design, with a pitch of .1 in and row spacing of .2 in, offers seamless integration for your circuit boards. Made with copper alloy contacts, it guarantees efficient signal transmission across its 116 positions. With a straight mount orientation, it's easy to install in any setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.