845-116-556-212

Heilind Number:EDA845-116-556-212
Manufacturer:EDAC
Manufacturer Number:845-116-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-556-212

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration on green circuit boards, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability in all environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission at an amperage of 3A. Featuring a total of 116 positions and a straight mount orientation, it facilitates easy and secure PCB connections. The robust construction and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Elevate your PCB assembly process with this essential connector.