845-116-556-504

Heilind Number:EDA845-116-556-504
Manufacturer:EDAC
Manufacturer Number:845-116-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-556-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, featuring a sleek green design. Engineered for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 116 positions, it offers ample room for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Designed for straight mount orientation, it's easy to install in any setup. Operable in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.